ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current Mode PWM Controller |
Topology | Boost|Flyback|Forward |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 1000 |
Maximum Duty Cycle (%) | 81 |
Output Current (mA) | 1000 |
Rise Time (ns) | 20 |
Fall Time (ns) | 20 |
Maximum Operating Supply Voltage (V) | 13.5 |
Maximum Supply Current (mA) | 2.1 |
Maximum Power Dissipation (mW) | 650 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |