Texas InstrumentsUCC28084DPWM and Resonant Controllers

Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC Tube

This UCC28084D current controller by Texas Instruments will generate a stable current for optimal operation for an electronic system. This current mode controller supports half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 1000(Max) mA. Its switching regulator has a frequency of 50 to 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 15 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 75 Minimum 375
  • Manufacturer Lead Time:
    18 weeks
    • Price: $4.299
    1. 375+$4.299
    2. 1500+$4.262
    3. 3000+$4.224
    4. 6000+$4.186
    5. 9000+$4.148
    6. 12000+$4.110
    7. 15000+$4.071
    8. 24000+$4.033
    9. 30000+$3.995
    10. 75000+$3.956