EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current |
Topology | Half-Bridge|Push-Pull |
Number of PWM Outputs | 2 |
Switching Frequency (kHz) | 50 to 1000 |
Maximum Duty Cycle (%) | 50 |
Output Current (mA) | 1000(Max) |
Rise Time (ns) | 25 |
Fall Time (ns) | 25 |
Operating Supply Voltage (V) | 15(Max) |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 2.5 |
Maximum Power Dissipation (mW) | 400 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |