Texas InstrumentsUCC2808APW-1PWM and Resonant Controllers

Current Mode PWM Controller 1A 1000kHz 8-Pin TSSOP Tube

This UCC2808APW-1 current controller by Texas Instruments will generate a proper current for an external system. Its 2 PWM outputs produce a current of 1000(Max) mA. This current mode controller supports full-bridge|half-bridge|push-pull topology. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 15 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This current mode controller's maximum duty cycle is 50 %.

A datasheet is only available for this product at this time.