Texas InstrumentsUCC2808AQDR-2Q1PWM and Resonant Controllers

Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R Automotive AEC-Q100

This UCC2808AQDR-2Q1 current controller by Texas Instruments is perfect for current which needs to be supplied to an external system. Its 2 PWM outputs produce a current of 1000(Max) mA. This current mode controller supports push-pull topology. It has a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 15 V. This current mode controller has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.70
    1. 2500+$1.70