Texas Instruments UCC2813D-1 PWM and Resonant Controllers

Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC Tube

Product Technical Specifications

Varying voltages can be harmful to some microprocessor-based circuits. The UCC2813D-1 current controller from Texas Instruments is a great tool to modulate these levels to meet your requirements. Its single PWM output produces a current of 1000 mA. This current mode controller supports boost|flyback|forward topology. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a maximum of 12 V. This current mode controller's maximum duty cycle is 50 %.

Symbols and Footprints

A datasheet is only available for this product at this time.

Texas InstrumentsUCC2813D-1PWM and Resonant Controllers

Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC Tube

Varying voltages can be harmful to some microprocessor-based circuits. The UCC2813D-1 current controller from Texas Instruments is a great tool to modulate these levels to meet your requirements. Its single PWM output produces a current of 1000 mA. This current mode controller supports boost|flyback|forward topology. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a maximum of 12 V. This current mode controller's maximum duty cycle is 50 %.

A datasheet is only available for this product at this time.