Texas InstrumentsUCC2817DTRPower Factor Correction - PFC
Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
The power factor correction preregulator UCC2817DTR power factor improvement from Texas Instruments is a great tool for reducing unnecessary energy loss within your system. It operates in CRM, Current Mode mode. This part offers a switching frequency of 115 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This power factor controller has an operating temperature range of -40 °C to 85 °C. This device has a start-up supply current of 0.15 mA. This device has a minimum operating supply voltage of 12 V and a maximum of 17 V.
EDA / CAD Models |