Texas InstrumentsUCC28221PWPWM and Resonant Controllers

Current Mode PWM Controller 100A 1100kHz 20-Pin TSSOP Tube

Never worry about explosions or smoking components with this UCC28221PW current controller from Texas Instruments. Its 2 PWM outputs produce a current of 100000(Max) mA. This current mode controller supports flyback|forward topology. Its switching regulator has a frequency of 1100 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8 V and a maximum of 14.5 V. This current mode controller's maximum duty cycle is 77 %. This current mode controller has an operating temperature range of -40 °C to 105 °C.

No Stock Available

Quantity Increments of 70 Minimum 210
  • Manufacturer Lead Time:
    12 weeks
    • Price: $4.405
    1. 210+$4.405
    2. 280+$4.220
    3. 560+$3.881
    4. 1050+$3.409
    5. 2520+$3.289