EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Resonant Controllers | |
4 | |
550 | |
100 | |
9.6 | |
7 | |
7 to 17 | |
12 | |
17 | |
-55 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Your circuit can save energy by using soft switching and this UCC28230PW PWM controller by Texas Instruments. This soft switching controller has 4 outputs. With an output that has a voltage of 9.6 V, this is power management at its best. Its typical operating supply voltage is 12 V. It has a switching frequency of 550 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 7 V, while its maximum is 17 V. This soft switching controller has an operating temperature range of -55 °C to 125 °C. This soft switching controller's maximum duty cycle is 100 %.
EDA / CAD Models |