Texas InstrumentsUCC28230PWRPWM and Resonant Controllers

Resonant Controllers 9.6V 550kHz 14-Pin TSSOP T/R

Consume less power from soft switching by adopting this UCC28230PWR soft switching PWM controller from Texas Instruments. Its typical operating supply voltage is 12 V. With an output that has a voltage of 9.6 V, this is power management at its best. This soft switching controller has 4 outputs. You can operate this at a switching frequency of 550 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This soft switching controller has an operating temperature range of -55 °C to 125 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 7 V, while its maximum is 17 V. This soft switching controller's maximum duty cycle is 100 %.

A datasheet is only available for this product at this time.