EAR99 | |
Active | |
UCC28600EVM-65W | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The UCC28600 evaluation module (UCC28600EVM-65W) is a 65 W off-line quasi-resonant flyback converter providing an 18 V regulated output at 3.6 A of load current, operating from a universal ac input between 85 Vac and 265 Vac with a frequency range of 47 Hz to 63 Hz. The EVM uses the UCC28600 quasi-resonant flyback green-mode controller which integrates built-in state of the art energy saving features with high-level protection features to provide cost effective solutions for energy efficient power supplies.
Dev Kit Features
-Regulated 18 V and 65 W dc output
-Universal off-line input voltage 85 Vac to 265 Vac
-Meets EPA Energy Star™ efficiency requirements and standby power requirements
-Power tunr-on time less than 3 seconds
-Input power less than 1 W at 0.5 W output
-Prebias load turn-on with prebias voltage from 0% to 95% of output rated voltage
-Cycle-by-cycle power limit
-Output over-voltage protectionDev Kit Additional Information
Technical Document
http://www.ti.com/lit/ds/slus646j/slus646j.pdf