EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 7 |
Lead Shape | Gull-wing |
Ideal for low voltage controls this UCC28630DR AC to DC converter from Texas Instruments will be needed. This AC to DC power converter supports flyback topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This AC to DC power converter has an operating temperature range of -40 °C to 125 °C.