EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 7 |
Lead Shape | Gull-wing |
Never worry about explosions or smoking components with this UCC28711D current controller from Texas Instruments. This current mode controller supports flyback topology. Its single PWM output produces a current of 25 mA. This part offers a switching frequency of 106 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 38 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.