Texas InstrumentsUCC28880DAC to DC Switching Converters
AC to DC Switching Converter Buck 75kHz Tube 7-Pin SOIC
Compliant | |
EAR99 | |
NRND | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
7 | |
Lead Shape | Gull-wing |
Encode messages with pulsating voltages by using this UCC28880D voltage mode PWM controller from Texas Instruments. Its typical operating supply voltage is 5 V. This voltage mode driver supports boost|buck|flyback topology. Its single PWM output produces a current of 100 mA. It has a switching frequency of 75 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This voltage mode driver's maximum duty cycle is 55 %. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |