Top Searched
Texas InstrumentsUCC28910DAC to DC Switching Converters
AC to DC Switching Converter Flyback 115kHz Tube 7-Pin SOIC
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
7 | |
Lead Shape | Gull-wing |
Most things need to be converted to DC to operate, help the process with this UCC28910D AC to DC converter from Texas Instruments. This AC to DC power converter supports flyback topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |