Texas InstrumentsUCC2892DPWM and Resonant Controllers

Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC Tube

This UCC2892D current controller by Texas Instruments will properly generate current to an external system. Its typical operating supply voltage is 12 V. Its single PWM output produces a current of 2000 mA. This current mode controller supports flyback|forward topology. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8.5 V, while its maximum is 14.5 V. This current mode controller's maximum duty cycle is 73 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.

No Stock Available

Quantity Increments of 40 Minimum 440
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.553
    1. 440+$1.553
    2. 1000+$1.538
    3. 2000+$1.522
    4. 3000+$1.507
    5. 4000+$1.492
    6. 5000+$1.477
    7. 10000+$1.463