Texas InstrumentsUCC2894PWPWM and Resonant Controllers

Current Mode PWM Controller 2A 1000kHz 16-Pin TSSOP Tube

Safely supply current to an external system with this UCC2894PW current controller from Texas Instruments. Its typical operating supply voltage is 12 V. Its single PWM output produces a current of 2000 mA. This current mode controller supports flyback|forward topology. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 73 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8.5 V, while its maximum is 14.5 V.

90 parts: Ships in 2 days

    Total$170.28Price for 90

    • (90)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2214+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 90 parts
      • Price: $1.892