ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Resonant Controllers |
Control Method | Current/Voltage |
Topology | Full-Bridge |
Number of PWM Outputs | 4 |
Switching Frequency (kHz) | 1000 |
Maximum Duty Cycle (%) | 100 |
Output Current (mA) | 100(Max) |
Rise Time (ns) | 20 |
Fall Time (ns) | 20 |
Process Technology | BiCMOS |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 10 to 16.5 |
Maximum Operating Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 6 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | Yes |
UVLO Turn-On Threshold (V) | 11 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |
You can save energy in your circuit by soft-switching and implementing the bicmos advanced phase shift resonant s UCC2895PWTR PWM controller by Texas Instruments. This soft switching controller has 4 outputs. Its output produces a current of 100(Max) mA. You can operate this at a switching frequency of 1000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This soft switching controller's maximum duty cycle is 100 %. This soft switching controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 16.5 V.