Texas InstrumentsUCC2895QPWM and Resonant Controllers
Resonant Controller 100mA 1000kHz 20-Pin PLCC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) mm |
Package Width | 9.04(Max) mm |
Package Length | 9.04(Max) mm |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
Save energy with this bicmos advanced phase shift resonant s UCC2895Q soft switching PWM controller from Texas Instruments. This soft switching controller has 4 outputs. Its output produces a current of 100(Max) mA. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10 V and a maximum of 16.5 V. This soft switching controller has an operating temperature range of -40 °C to 85 °C. This soft switching controller's maximum duty cycle is 100 %.
EDA / CAD Models |