Texas InstrumentsUCC28C44DGKRPWM and Resonant Controllers
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Safely supply current to an external circuit by using this UCC28C44DGKR current controller by Texas Instruments. With an output that has a voltage of 18(Max) V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. You can operate this at a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a maximum of 18 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |