Texas InstrumentsUCC29002DG4DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
By implementing this UCC29002DG4 specialized power IC from Texas Instruments into your power management system you will be reducing the component count, cost and overall complexity of the system. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |