Texas InstrumentsUCC29002DRDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
By implementing this UCC29002DR specialized power IC from Texas Instruments into your power management system you will be reducing the component count, cost and overall complexity of the system. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |