Texas InstrumentsUCC2912PWPHot Swap Controllers
Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 24-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
This positive voltage UCC2912PWP hot swap controller ic, developed by Texas Instruments, can give you the speed and convenience you need when installing circuit boards to system backplanes. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 8 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |