EAR99 | |
Preliminary | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Controller | |
126.5(Typ) | |
3.23 | |
3.37 | |
5 | |
-40 | |
105 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |