Texas InstrumentsUCC3626DWMotor Controller and Driver ICs
Brushless DC Motor Controller 28-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |
The brushless dc motor UCC3626DW stepper motor driver, developed by Texas Instruments, can help you automate different machines such as hydraulic pumps and linear actuators. With an output that has a voltage of 5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 11 V and a maximum of 14.5 V. This motor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |