Texas InstrumentsUCC3750DWTelecom Ringer
Telecom Ringer Mult Gen Circuit 5V 20Hz/25Hz/50Hz 28-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |
Getting access to your telephone line's ringer circuit just got easier with this UCC3750DW telecom ringer from Texas Instruments. Its typical operating supply voltage is 5 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This telecom ringer has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |