Texas InstrumentsUCC3800DG4PWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1000kHz 8-Pin SOIC Tube

The UCC3800DG4 PWM controller, developed by Texas Instruments, is perfect for dealing with varying levels of voltage between circuits. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 12 V. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 100 %.

A datasheet is only available for this product at this time.