Texas InstrumentsUCC3806DWPWM and Resonant Controllers
Current Mode PWM Controller 500mA 52kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
This UCC3806DW current controller from Texas Instruments will generate a stable source of current for an external system or circuit. This current mode controller supports boost|buck|flyback|forward topology. Its 2 PWM outputs produce a current of 500(Max) mA. It has a switching frequency of 52 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 14.5 V.
EDA / CAD Models |