EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Manage output current into an external circuit using this UCC3808N-2 current controller from Texas Instruments. Its 2 PWM outputs produce a current of 1000(Max) mA. This current mode controller supports full-bridge|half-bridge|push-pull topology. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 50 %. This device has a minimum operating supply voltage of 3.9 V and a maximum of 15 V.
EDA / CAD Models |