EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Power Factor Correction Preregulator |
Operation Mode | CCM, Current Mode |
Topology | Boost |
Minimum Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 17 |
Start-Up Supply Current (mA) | 0.15 |
UVLO Turn-Off Threshold (V) | 9.7 |
UVLO Turn-On Threshold (V) | 16 |
Switching Frequency (kHz) | 6 to 220 |
Maximum Duty Cycle (%) | 99 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |