Texas InstrumentsUCC3818ADPower Factor Correction - PFC
Power Factor Correction Preregulator 6kHz to 220kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Texas Instruments brings you their latest power factor correction preregulator UCC3818AD power factor improvement, a device that has the ability to reduce energy loss within power distribution. It operates in CRM, Current Mode mode. Its switching regulator has a frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 18 V. This device has a start-up supply current of 0.15 mA.
EDA / CAD Models |