EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 16 |
Lead Shape | Through Hole |
Stop wasting money on energy losses and use the power factor correction preregulator UCC3818AN power factor improvement by Texas Instruments. It operates in CRM, Current Mode mode. You can operate this at a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.15 mA. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 18 V.