Texas InstrumentsUCC3818DTRPower Factor Correction - PFC
Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
The power factor correction preregulator UCC3818DTR power factor improvement by Texas Instruments will make your product better and cut energy losses. It operates in CRM, Current Mode mode. You can operate this at a switching frequency of 115 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a start-up supply current of 0.15 mA. This device has a minimum operating supply voltage of 12 V and a maximum of 17 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
