EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Power Factor Correction Preregulator |
Operation Mode | CRM, Current Mode |
Topology | Boost |
Minimum Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 17 |
Start-Up Supply Current (mA) | 0.15 |
UVLO Turn-Off Threshold (V) | 9.7 |
UVLO Turn-On Threshold (V) | 10.2 |
Switching Frequency (kHz) | 6 to 220 |
Maximum Duty Cycle (%) | 99 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
Save power and cut down your cost by using the power factor correction preregulator UCC3818DW power factor improvement by Texas Instruments. It operates in CRM, Current Mode mode. You can operate this at a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 12 V and a maximum of 17 V. This device has a start-up supply current of 0.15 mA.