EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO UCC381DPTR-ADJ linear regulator from Texas Instruments. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.5@1A|0.1@200mA V. This voltage regulation device's single output can produce a current up to 1 A. This will operate at a minimum voltage of 1.85 V and a maximum voltage of 9 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.22 to 8.85 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 5mV and line regulation of 3mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.6@1A|0.2@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 70 °C.