Compliant | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Power Factor Correction and PWM Controller | |
CCM | |
Boost | |
18 | |
0.15 | |
9.7 | |
16 | |
115 | |
100 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |