Texas InstrumentsUCC38C40DGKRPWM and Resonant Controllers
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
With the UCC38C40DGKR current controller from Texas Instruments, you can be assured that the voltage entering a sensitive circuit is modulated correctly. With an output that has a voltage of 18(Max) V, this is power management at its best. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. It has a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 18 V. This current mode controller's maximum duty cycle is 100 %.
EDA / CAD Models |