Texas InstrumentsUCC38C40PPWM and Resonant Controllers

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube

Texas Instruments' UCC38C40P current controller can modulate different levels of voltage, depending on what your requirements are. With an output that has a voltage of 18(Max) V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 18 V.

A datasheet is only available for this product at this time.