Texas InstrumentsUCC3913DHot Swap Controllers
Hot Swap Controller 1-CH N-Channel Negative Voltage 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
If you require speed configuring circuit boards to system backplanes, then Texas Instruments' negative voltage UCC3913D hot swap controller IC is for you. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This hot swap controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |