Texas InstrumentsUCC3921DHot Swap Controllers
Hot Swap Controller 1-CH N-Channel Negative Voltage 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This negative voltage UCC3921D hot swap controller ic, developed by Texas Instruments, can give you the speed and convenience you need when installing circuit boards to system backplanes. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This hot swap controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |