Texas InstrumentsUCC5630AMWPTermination ICs
SCSI Termination 3.3V/5V 105Ohm 36-Pin SSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.54 mm |
Package Width | 7.5 mm |
Package Length | 15.39 mm |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |