EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 64 |
Lead Shape | No Lead |
Safely supply current to an external system with this UCD3040RGCT current controller from Texas Instruments. Its typical operating supply voltage is 3.3 V. This current mode controller supports forward|full-bridge|half-bridge topology. It has 8 PWM outputs. It has a switching frequency of 2000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.