Texas InstrumentsUCD3138064RJARPower Supply Controllers and Monitors
Controller 3V to 3.6V 40-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 |
EDA / CAD Models |