EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Controller |
Switching Frequency (kHz) | 2000 |
Output Current (A) | 30 |
Maximum Supply Current (mA) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 40 |
Lead Shape | No Lead |
The best way to observe your project's power consumption is by using UCD3138064RMHT power monitoring system from Texas Instruments. You can operate this at a switching frequency of 2000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -40 °C to 125 °C.