EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Controller | |
2000 | |
30 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |