EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8471.80.10.00 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Controller |
Switching Frequency (kHz) | 2000 |
Output Current (A) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 80 |
Lead Shape | Gull-wing |
The best way to observe your project's power consumption is by using UCD3138128PFC power monitoring system from Texas Instruments. This part offers a switching frequency of 2000 kHz in order to work properly. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.