ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.31.00.75 |
Automotive | No |
PPAP | No |
Type | Controller |
Switching Frequency (kHz) | 2000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 40 |
Lead Shape | No Lead |
Look no further! The UCD3138ARMHT power supply controller from Texas Instruments can save you money by cutting down on unnecessary energy loss within your project. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.