EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Controller |
Switching Frequency (kHz) | 2000 |
Input Voltage (V) | 3 to 3.6 |
Output Current (A) | 30(Max) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 40 |
Lead Shape | No Lead |