ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Controller |
Switching Frequency (kHz) | 2000 |
Input Voltage (V) | 4.7 to 15 |
Minimum Operating Supply Voltage (V) | 4.7 |
Typical Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 20 |
Lead Shape | No Lead |
Never worry about your components not switching states again by implementing this UCD7232RTJR specialized power IC manufactured by Texas Instruments. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.