Texas InstrumentsUCD9220RGZRDC to DC Controllers
Synchronous buck digital PWM controller
Compliant | |
3A991a.2. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 7.15(Max) mm |
Package Length | 7.15(Max) mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |